DSP32C-F35-080
LSI Corporation
Description: Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, PQFP164

Overview of DSP32C-F35-080 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DSP32C-F35-080 by LSI Corporation

Part # Manufacturer Description Stock Price Buy
NexGen Digital   1
RFQ

CAD Models for DSP32C-F35-080 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSP32C-F35-080 by LSI Corporation

DSP32C-F35-080
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AGERE SYSTEMS INC
Package Description
BQFP, SPQFP164,1.3SQ
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
32
Format
FLOATING POINT
JESD-30 Code
S-PQFP-G164
JESD-609 Code
e0
Number of Terminals
164
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BQFP
Package Equivalence Code
SPQFP164,1.3SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (words)
1536
Supply Current-Max
225 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Want to compare parts?
  1. DSP32C-F35-080
    LSI Corporation
    Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, PQFP164
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSP32C-F35-080 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSP32C-F35-080 by LSI Corporation

Select Manufacturer
Which Manufacturer of DSP32C-F35-080 would you like to use for your alert(s)?
  • Please alert me when DSP32C-F35-080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSP32C-F35-080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSP32C-F35-080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSP32C-F35-080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSP32C-F35-080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSP32C-F35-080 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: