Datasheets
DSP25-16AT-TRL by:

Rectifier Diode,

Part Details for DSP25-16AT-TRL by Littelfuse Inc

Overview of DSP25-16AT-TRL by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R1EX24016ATAS0G#U0 Renesas Electronics Corporation EEPROM, TSSOP, /Embossed Tape
CR2AS-16A-T13#B00 Renesas Electronics Corporation 800V - 2A - Thyristor Low Power Use
CR03AM-16A-TB#B00 Renesas Electronics Corporation 800V-0.3A-Thyristor Low Power Use, TO-92*, /Adhesive Tape

Price & Stock for DSP25-16AT-TRL

Part # Distributor Description Stock Price Buy
DISTI # 03AH0046
Newark Power Diode Discretes-Rectifier To-268Aa/ Tr |Littelfuse DSP25-16AT-TRL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $4.3600
  • 500 $4.0500
$4.0500 / $4.3600 Buy Now

Part Details for DSP25-16AT-TRL

DSP25-16AT-TRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSP25-16AT-TRL Part Data Attributes

DSP25-16AT-TRL Littelfuse Inc
Buy Now Datasheet
Compare Parts:
DSP25-16AT-TRL Littelfuse Inc Rectifier Diode,
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description D3PAK-3/2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT, PD-CASE
Application GENERAL PURPOSE
Case Connection ANODE AND CATHODE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.47 V
JEDEC-95 Code TO-268AA
JESD-30 Code R-PSSO-G2
Non-rep Pk Forward Current-Max 275 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 160 W
Reference Standard IEC-60747
Rep Pk Reverse Voltage-Max 1600 V
Reverse Current-Max 40 µA
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSP25-16AT-TRL by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSP25-16AT-TRL by Littelfuse Inc

Select Manufacturer
Which Manufacturer of DSP25-16AT-TRL would you like to use for your alert(s)?
  • Please alert me when DSP25-16AT-TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSP25-16AT-TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSP25-16AT-TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSP25-16AT-TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSP25-16AT-TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSP25-16AT-TRL by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: