Part Details for DSP10-5 by TDK Corporation
Overview of DSP10-5 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10Y14DSP#10 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications | |
R5F10Y17DSP#10 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications | |
R5F10Y47DSP#10 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications |
Price & Stock for DSP10-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M5711
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 1.5A 7.5W - Bulk (Alt: 39M5711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 3 Days Container: Bulk | 1160 Partner Stock |
|
$27.1200 / $31.9900 | Buy Now |
DISTI #
DSP10-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 1.5A 7.5W - Bulk (Alt: DSP10-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2811 | Buy Now |
DISTI #
83594441
|
Verical | AC/DC Power Supply Single-OUT 5V 1.5A 7.5W Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 65 |
|
$31.9059 / $41.7059 | Buy Now |
Part Details for DSP10-5
DSP10-5 CAD Models
DSP10-5 Part Data Attributes
|
DSP10-5
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DSP10-5
TDK Corporation
PWR SUP DIN RAIL 5V 7.5W 1.5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 71 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 91 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 7.5 W | |
Width | 55.6 mm |