DSOT23-03-4022-4022DF
TT Electronics Resistors
Description: Array/Network Resistor, Divider, 0.25W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0204, CHIP

Overview of DSOT23-03-4022-4022DF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
4022A/BEA Rochester Electronics LLC 4022A - Counter, Divide-By-8 - Dual marked (M38510/05604BEA)
MLC7540-222 Coilcraft Inc Power inductor, shielded, 20% tol, RoHS, halogen-free
TF5040-222MLB Coilcraft Inc Power inductor, coupled, 20% tol, SMT, RoHS

CAD Models for DSOT23-03-4022-4022DF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSOT23-03-4022-4022DF by TT Electronics Resistors

DSOT23-03-4022-4022DF
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Element Power Dissipation
0.125 W
First Element Resistance
40200 Ω
Mounting Feature
SURFACE MOUNT
Network Type
DIVIDER
Number of Elements
2
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TRAY
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
40200 Ω
Size Code
0204
Surface Mount
YES
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
2 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. DSOT23-03-4022-4022DF
    TT Electronics Resistors
    Array/Network Resistor, Divider, 0.25W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0204, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSOT23-03-4022-4022DF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSOT23-03-4022-4022DF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of DSOT23-03-4022-4022DF would you like to use for your alert(s)?
  • Please alert me when DSOT23-03-4022-4022DF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSOT23-03-4022-4022DF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSOT23-03-4022-4022DF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSOT23-03-4022-4022DF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSOT23-03-4022-4022DF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSOT23-03-4022-4022DF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: