Part Details for DSO751SVNAB-33.330MHZ by KDS Daishinku Corp
Overview of DSO751SVNAB-33.330MHZ by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA1105IBZ | Renesas Electronics Corporation | 330MHz, Low Power, Current Feedback Video Operational Amplifier | |
HFA1105IBZ96 | Renesas Electronics Corporation | 330MHz, Low Power, Current Feedback Video Operational Amplifier |
Part Details for DSO751SVNAB-33.330MHZ
DSO751SVNAB-33.330MHZ CAD Models
DSO751SVNAB-33.330MHZ Part Data Attributes
|
DSO751SVNAB-33.330MHZ
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
DSO751SVNAB-33.330MHZ
KDS Daishinku Corp
Oscillator, 0.7MHz Min, 90MHz Max, 33.33MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAISHINKU CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 90 MHz | |
Operating Frequency-Min | 0.7 MHz | |
Operating Frequency-Nom | 33.33 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |