Part Details for DSO751SV-FREQ2-OUT21-STBY2-SYMM2 by KDS Daishinku Corp
Overview of DSO751SV-FREQ2-OUT21-STBY2-SYMM2 by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DSO751SV-FREQ2-OUT21-STBY2-SYMM2
DSO751SV-FREQ2-OUT21-STBY2-SYMM2 CAD Models
DSO751SV-FREQ2-OUT21-STBY2-SYMM2 Part Data Attributes
|
DSO751SV-FREQ2-OUT21-STBY2-SYMM2
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
DSO751SV-FREQ2-OUT21-STBY2-SYMM2
KDS Daishinku Corp
CMOS Output Clock Oscillator, 10MHz Min, 100MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |