Part Details for DSO221SHFBY-60.000MHZ by KDS Daishinku Corp
Overview of DSO221SHFBY-60.000MHZ by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Part Details for DSO221SHFBY-60.000MHZ
DSO221SHFBY-60.000MHZ CAD Models
DSO221SHFBY-60.000MHZ Part Data Attributes
|
DSO221SHFBY-60.000MHZ
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
DSO221SHFBY-60.000MHZ
KDS Daishinku Corp
Oscillator, 1.5MHz Min, 60MHz Max, 60MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAISHINKU CORP | |
Package Description | DILCC4,.08,65 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES |