Part Details for DSO-49SJ-FREQ4-OUT21-STBY1 by KDS Daishinku Corp
Overview of DSO-49SJ-FREQ4-OUT21-STBY1 by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DSO-49SJ-FREQ4-OUT21-STBY1
DSO-49SJ-FREQ4-OUT21-STBY1 CAD Models
DSO-49SJ-FREQ4-OUT21-STBY1 Part Data Attributes
|
DSO-49SJ-FREQ4-OUT21-STBY1
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
DSO-49SJ-FREQ4-OUT21-STBY1
KDS Daishinku Corp
CMOS Output Clock Oscillator, 50.1MHz Min, 70MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 70 MHz | |
Operating Frequency-Min | 50.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 12.5mm x 5.2mm x 5mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |