Datasheets
DSN9NC51H223Q55B by: Murata Manufacturing Co Ltd

Feed Through Capacitor, 1 Function(s), 50V, 7A,

Part Details for DSN9NC51H223Q55B by Murata Manufacturing Co Ltd

Overview of DSN9NC51H223Q55B by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for DSN9NC51H223Q55B

DSN9NC51H223Q55B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSN9NC51H223Q55B Part Data Attributes

DSN9NC51H223Q55B Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
DSN9NC51H223Q55B Murata Manufacturing Co Ltd Feed Through Capacitor, 1 Function(s), 50V, 7A,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Murata Electronics
Additional Feature STRAIGHT LEAD TYPE
Capacitance 22000 µF
Filter Type FEED THROUGH CAPACITOR
Height 10 mm
Length 9.5 mm
Mounting Type THROUGH HOLE MOUNT
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Packing Method BULK
Rated Current 7 A
Rated Voltage 50 V
Width 4 mm

DSN9NC51H223Q55B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSN9NC51H223Q55B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSN9NC51H223Q55B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DSN9NC51H223Q55B would you like to use for your alert(s)?
  • Please alert me when DSN9NC51H223Q55B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSN9NC51H223Q55B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSN9NC51H223Q55B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSN9NC51H223Q55B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSN9NC51H223Q55B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSN9NC51H223Q55B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: