Part Details for DSN6NC51H470 by Murata Manufacturing Co Ltd
Overview of DSN6NC51H470 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSN6NC51H470
DSN6NC51H470 CAD Models
DSN6NC51H470 Part Data Attributes
|
DSN6NC51H470
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSN6NC51H470
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 6A,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 47 µF | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 50 V | |
Width | 2.54 mm |