Part Details for DSM10E by onsemi
Overview of DSM10E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DSM10E
DSM10E CAD Models
DSM10E Part Data Attributes
|
DSM10E
onsemi
Buy Now
Datasheet
|
Compare Parts:
DSM10E
onsemi
RECTIFIER DIODE,400V V(RRM),DO-214AC / SMA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for DSM10E
This table gives cross-reference parts and alternative options found for DSM10E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSM10E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF101LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | DSM10E vs RF101LAM4STFTR |
G1GSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | DSM10E vs G1GSF4 |
EGFM104-M-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | DSM10E vs EGFM104-M-H |
ES1GW-T | Rectifier Diode, | Rectron Semiconductor | DSM10E vs ES1GW-T |
FM4004-MH-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | DSM10E vs FM4004-MH-H |
ERL1G | Rectifier Diode, | Diotec Semiconductor AG | DSM10E vs ERL1G |
M1F40WTGHE3TRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | DSM10E vs M1F40WTGHE3TRTB |
RF101LAM4STR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ROHM Semiconductor | DSM10E vs RF101LAM4STR |
RF101L4STF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | DSM10E vs RF101L4STF |
RF101LAM4S | Rectifier Diode, | ROHM Semiconductor | DSM10E vs RF101LAM4S |