Part Details for DSM1063-A by Trak Microwave Corp
Overview of DSM1063-A by Trak Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSM1063-A
DSM1063-A CAD Models
DSM1063-A Part Data Attributes
|
DSM1063-A
Trak Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
DSM1063-A
Trak Microwave Corp
3 Port Circulator, 1200MHz Min, 1400MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRAK MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 54.19 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR |