Part Details for DSM1062-A by Trak Microwave Corp
Overview of DSM1062-A by Trak Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for DSM1062-A
DSM1062-A CAD Models
DSM1062-A Part Data Attributes
|
DSM1062-A
Trak Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
DSM1062-A
Trak Microwave Corp
Isolator, 8500MHz Min, 10500MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRAK MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 36.02 dBm | |
Operating Frequency-Max | 10500 MHz | |
Operating Frequency-Min | 8500 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | ISOLATOR |