Part Details for DSHVP1812R681MN by Dubilier
Overview of DSHVP1812R681MN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSHVP1812R681MN
DSHVP1812R681MN CAD Models
DSHVP1812R681MN Part Data Attributes
|
DSHVP1812R681MN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSHVP1812R681MN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | DSHV(1812,R,2KV) | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for DSHVP1812R681MN
This table gives cross-reference parts and alternative options found for DSHVP1812R681MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSHVP1812R681MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1812A-681-M202RTQ | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | RCD Components Inc | DSHVP1812R681MN vs CE1812A-681-M202RTQ |
CE1812A-681-M202RTW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | RCD Components Inc | DSHVP1812R681MN vs CE1812A-681-M202RTW |
CMC-2K0/681MX1812T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | Tecate Group | DSHVP1812R681MN vs CMC-2K0/681MX1812T |
1812B681M202YX100T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | Knowles Capacitors | DSHVP1812R681MN vs 1812B681M202YX100T |
1812B681M202NX100WM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | Knowles Capacitors | DSHVP1812R681MN vs 1812B681M202NX100WM |
1812B681M202YX100HW-HB | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | Knowles Capacitors | DSHVP1812R681MN vs 1812B681M202YX100HW-HB |
CW1812X7R681MPT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | Quantic UTC | DSHVP1812R681MN vs CW1812X7R681MPT |
1812B681M202EM | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | KEMET Corporation | DSHVP1812R681MN vs 1812B681M202EM |
CE1812A-681-M202RB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | RCD Components Inc | DSHVP1812R681MN vs CE1812A-681-M202RB |
CW1812X7R681MS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1812, | Quantic UTC | DSHVP1812R681MN vs CW1812X7R681MS |