Part Details for DSHVP1812R391JN by Dubilier
Overview of DSHVP1812R391JN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSHVP1812R391JN
DSHVP1812R391JN CAD Models
DSHVP1812R391JN Part Data Attributes
|
DSHVP1812R391JN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSHVP1812R391JN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | DSHV(1812,R,2KV) | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for DSHVP1812R391JN
This table gives cross-reference parts and alternative options found for DSHVP1812R391JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSHVP1812R391JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B391J202CX100TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | Knowles Capacitors | DSHVP1812R391JN vs 1812B391J202CX100TM |
1812B391J202VX100TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | Knowles Capacitors | DSHVP1812R391JN vs 1812B391J202VX100TM |
1812B391J202YX100M | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | Knowles Capacitors | DSHVP1812R391JN vs 1812B391J202YX100M |
CE1812A-391-J202RBS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | RCD Components Inc | DSHVP1812R391JN vs CE1812A-391-J202RBS |
1812Y2K00391JXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | DSHVP1812R391JN vs 1812Y2K00391JXR |
CMC-2K0/391JX1812T13 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | Tecate Group | DSHVP1812R391JN vs CMC-2K0/391JX1812T13 |
CE1812-391-J202RCS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | RCD Components Inc | DSHVP1812R391JN vs CE1812-391-J202RCS |
1812B391J202DX100HT-HK | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | Knowles Capacitors | DSHVP1812R391JN vs 1812B391J202DX100HT-HK |
1812B391J202DX100T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | Knowles Capacitors | DSHVP1812R391JN vs 1812B391J202DX100T |
CE1812A-391-J202RTW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812, | RCD Components Inc | DSHVP1812R391JN vs CE1812A-391-J202RTW |