DSHVJ1210W563ZN
Dubilier
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.056uF, 1210,

Overview of DSHVJ1210W563ZN by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DSHVJ1210W563ZN by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSHVJ1210W563ZN by Dubilier

DSHVJ1210W563ZN
Dubilier
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DUBILIER
Package Description
, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
Length
3.2 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
500 V
Series
DSHV(1210,W,500V)
Size Code
1210
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Width
2.5 mm
Want to compare parts?
  1. DSHVJ1210W563ZN
    Dubilier
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.056uF, 1210,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSHVJ1210W563ZN by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSHVJ1210W563ZN by Dubilier

Select Manufacturer
Which Manufacturer of DSHVJ1210W563ZN would you like to use for your alert(s)?
  • Please alert me when DSHVJ1210W563ZN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSHVJ1210W563ZN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSHVJ1210W563ZN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSHVJ1210W563ZN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSHVJ1210W563ZN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSHVJ1210W563ZN by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: