Part Details for DSHVJ1210W473MN by Dubilier
Overview of DSHVJ1210W473MN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSHVJ1210W473MN
DSHVJ1210W473MN CAD Models
DSHVJ1210W473MN Part Data Attributes
|
DSHVJ1210W473MN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSHVJ1210W473MN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | DSHV(1210,W,500V) | |
Size Code | 1210 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Width | 2.5 mm |