Part Details for DSHVJ1210R122JN by Dubilier
Overview of DSHVJ1210R122JN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSHVJ1210R122JN
DSHVJ1210R122JN CAD Models
DSHVJ1210R122JN Part Data Attributes
|
DSHVJ1210R122JN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSHVJ1210R122JN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.5 mm |
Alternate Parts for DSHVJ1210R122JN
This table gives cross-reference parts and alternative options found for DSHVJ1210R122JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSHVJ1210R122JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y5000122JXC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | DSHVJ1210R122JN vs 1210Y5000122JXC |
12107C122JA1BA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | DSHVJ1210R122JN vs 12107C122JA1BA |
501S41W122JT6 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | DSHVJ1210R122JN vs 501S41W122JT6 |
1210F5000122JXTS02A | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | DSHVJ1210R122JN vs 1210F5000122JXTS02A |
1210Y5000122JXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | DSHVJ1210R122JN vs 1210Y5000122JXT |
1210F5000122JXQS02A5 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | DSHVJ1210R122JN vs 1210F5000122JXQS02A5 |
1210J5000122JXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | DSHVJ1210R122JN vs 1210J5000122JXR |
1210A5000122JXTS02A5 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | DSHVJ1210R122JN vs 1210A5000122JXTS02A5 |
501S41W122JV4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | DSHVJ1210R122JN vs 501S41W122JV4E |
1210J5000122JXC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | DSHVJ1210R122JN vs 1210J5000122JXC |