Part Details for DSHVJ1210C561KN by Dubilier
Overview of DSHVJ1210C561KN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSHVJ1210C561KN
DSHVJ1210C561KN CAD Models
DSHVJ1210C561KN Part Data Attributes
|
DSHVJ1210C561KN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSHVJ1210C561KN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1210,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | DSHV(1210,C,500V) | |
Size Code | 1210 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.5 mm |
Alternate Parts for DSHVJ1210C561KN
This table gives cross-reference parts and alternative options found for DSHVJ1210C561KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSHVJ1210C561KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210A5000561KCRS02A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1210, | Knowles Capacitors | DSHVJ1210C561KN vs 1210A5000561KCRS02A |
1210H5000561KCBS02A5 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1210, | Knowles Capacitors | DSHVJ1210C561KN vs 1210H5000561KCBS02A5 |
1210Y5000561KCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | DSHVJ1210C561KN vs 1210Y5000561KCT |
501S41N561KV4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | DSHVJ1210C561KN vs 501S41N561KV4E |
1210F5000561KCR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | DSHVJ1210C561KN vs 1210F5000561KCR |
1210F5000561KCRS02A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1210, | Knowles Capacitors | DSHVJ1210C561KN vs 1210F5000561KCRS02A |
1210F5000561KCTS02A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1210, | Knowles Capacitors | DSHVJ1210C561KN vs 1210F5000561KCTS02A |
1210J5000561KAT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | DSHVJ1210C561KN vs 1210J5000561KAT |
12107A561KA1MA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | DSHVJ1210C561KN vs 12107A561KA1MA |
501S41N561KT4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | DSHVJ1210C561KN vs 501S41N561KT4 |