Part Details for DSHVJ1206R331MN by Dubilier
Overview of DSHVJ1206R331MN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSHVJ1206R331MN
DSHVJ1206R331MN CAD Models
DSHVJ1206R331MN Part Data Attributes
|
DSHVJ1206R331MN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSHVJ1206R331MN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | DSHV(1206,R,500V) | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for DSHVJ1206R331MN
This table gives cross-reference parts and alternative options found for DSHVJ1206R331MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSHVJ1206R331MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206C331M501ET | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | DSHVJ1206R331MN vs 1206C331M501ET |
1206H5000331MXRS02A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206, | Knowles Capacitors | DSHVJ1206R331MN vs 1206H5000331MXRS02A |
1206RB331M501NGWM | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206, | Knowles Capacitors | DSHVJ1206R331MN vs 1206RB331M501NGWM |
C1206X7R501-331MSNB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206, | VENKEL LTD | DSHVJ1206R331MN vs C1206X7R501-331MSNB |
1206B331M501YW | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206, | Knowles Capacitors | DSHVJ1206R331MN vs 1206B331M501YW |
1206B331M501VHW | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206, | Knowles Capacitors | DSHVJ1206R331MN vs 1206B331M501VHW |
1206RB331M501NGTM | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206, | Knowles Capacitors | DSHVJ1206R331MN vs 1206RB331M501NGTM |
1206Y5000331MXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | DSHVJ1206R331MN vs 1206Y5000331MXT |
1206F5000331MXRS02A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206, | Knowles Capacitors | DSHVJ1206R331MN vs 1206F5000331MXRS02A |
1206RB331M501NT | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206, | Knowles Capacitors | DSHVJ1206R331MN vs 1206RB331M501NT |