Part Details for DSH2XSGAA48X by Conec Corporation
Overview of DSH2XSGAA48X by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSH2XSGAA48X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COCDSH2XSGAA48X
|
Heilind Electronics | 26P F HD PRESSFIT 4-40 REAR SP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COCDSH2XSGAA48X
|
Interstate Connecting Components | 26P F HD PRESSFIT 4-40 REAR SP | 0 |
|
Buy Now |
Part Details for DSH2XSGAA48X
DSH2XSGAA48X CAD Models
DSH2XSGAA48X Part Data Attributes
|
DSH2XSGAA48X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
DSH2XSGAA48X
Conec Corporation
D Type Connector, 26 Contact(s), Female, Press Fit Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.278 inch | |
Body Length | 1.544 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.222 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 26 |