Part Details for DSF-E9SB-K-321 by Singatron Enterprises Co
Overview of DSF-E9SB-K-321 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSF-E9SB-K-321
DSF-E9SB-K-321 CAD Models
DSF-E9SB-K-321 Part Data Attributes
|
DSF-E9SB-K-321
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
DSF-E9SB-K-321
Singatron Enterprises Co
D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | FERRITE FILTER | |
Body Breadth | 0.494 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | YES | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 1.112 N |
Alternate Parts for DSF-E9SB-K-321
This table gives cross-reference parts and alternative options found for DSF-E9SB-K-321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSF-E9SB-K-321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSF-E9S-K-323 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | Singatron Enterprises Co | DSF-E9SB-K-321 vs DSF-E9S-K-323 |
DSF-E9SB-J-322 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | Singatron Enterprises Co | DSF-E9SB-K-321 vs DSF-E9SB-J-322 |
DSF-E9SB-J-302 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | Singatron Enterprises Co | DSF-E9SB-K-321 vs DSF-E9SB-J-302 |
DSF-E9S-KJ-321 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | Singatron Enterprises Co | DSF-E9SB-K-321 vs DSF-E9S-KJ-321 |
DSF-E9S-J-302 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | Singatron Enterprises Co | DSF-E9SB-K-321 vs DSF-E9S-J-302 |
DSF-E9S-KJ-313 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | Singatron Enterprises Co | DSF-E9SB-K-321 vs DSF-E9S-KJ-313 |
DSF-E9S-KJ-302 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | Singatron Enterprises Co | DSF-E9SB-K-321 vs DSF-E9S-KJ-302 |
DSF-E9S-K-303 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | Singatron Enterprises Co | DSF-E9SB-K-321 vs DSF-E9S-K-303 |
DSF-E9S-J-322 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | Singatron Enterprises Co | DSF-E9SB-K-321 vs DSF-E9S-J-322 |
DSF-E9SB-KJ-310 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, #4-40, Plug | Singatron Enterprises Co | DSF-E9SB-K-321 vs DSF-E9SB-KJ-310 |