Datasheets
DSEI2X101-12A by:

Rectifier Diode, 1 Phase, 2 Element, 91A, 1200V V(RRM), Silicon, MINIBLOC-4

Part Details for DSEI2X101-12A by Littelfuse Inc

Overview of DSEI2X101-12A by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

Part Details for DSEI2X101-12A

DSEI2X101-12A Part Data Attributes:

DSEI2X101-12A Littelfuse Inc
Buy Now Datasheet
Compare Parts:
DSEI2X101-12A Littelfuse Inc Rectifier Diode, 1 Phase, 2 Element, 91A, 1200V V(RRM), Silicon, MINIBLOC-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description MINIBLOC-4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer LITTELFUSE
Application FAST RECOVERY
Case Connection ISOLATED
Configuration SEPARATE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.58 V
JESD-30 Code R-PUFM-X4
Non-rep Pk Forward Current-Max 900 A
Number of Elements 2
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 91 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation-Max 250 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1200 V
Reverse Current-Max 3000 µA
Reverse Recovery Time-Max 0.04 µs
Reverse Test Voltage 1200 V
Surface Mount NO
Terminal Finish NICKEL
Terminal Form UNSPECIFIED
Terminal Position UPPER

Alternate Parts for DSEI2X101-12A

This table gives cross-reference parts and alternative options found for DSEI2X101-12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEI2X101-12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSEI2X101-12A Rectifier Diode, 1 Phase, 2 Element, 91A, 1200V V(RRM), Silicon, MINIBLOC-4 IXYS Corporation DSEI2X101-12A vs DSEI2X101-12A
Part Number Description Manufacturer Compare
DSEI2X101-12A Rectifier Diode, 1 Phase, 2 Element, 91A, 1200V V(RRM), Silicon, MINIBLOC-4 IXYS Corporation DSEI2X101-12A vs DSEI2X101-12A

DSEI2X101-12A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSEI2X101-12A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSEI2X101-12A by Littelfuse Inc

  • Please alert me when DSEI2X101-12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSEI2X101-12A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSEI2X101-12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSEI2X101-12A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSEI2X101-12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSEI2X101-12A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: