There are no models available for this part yet.
Overview of DSEC59-06BC by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5406/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/00801BCA. Buy from authorized manufacturer Rochester Electronics. | |
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS |
Price & Stock for DSEC59-06BC by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSEC59-06BC-ND
|
DigiKey | DIODE ARR GP 600V 30A ISOPLUS220 Min Qty: 50 Lead time: 48 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.5634 | Buy Now | |
DISTI #
747-DSEC59-06BC
|
Mouser Electronics | Rectifiers 2x30 Amps 600V 1.56 Rds RoHS: Compliant | 0 |
|
$7.3400 / $10.7200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$3.5000 | Buy Now | ||
DISTI #
DSEC59-06BC
|
TME | Diode: rectifying, THT, 600V, 30Ax2, tube, Ifsm: 250A, ISOPLUS220™ Min Qty: 1 | 44 |
|
$4.0100 / $5.6200 | Buy Now |
CAD Models for DSEC59-06BC by IXYS Corporation
Part Data Attributes for DSEC59-06BC by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
ISOPLUS220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE
|
Application
|
FAST SOFT RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
3.19 V
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e1
|
Non-rep Pk Forward Current-Max
|
250 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
30 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Dissipation-Max
|
135 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
IEC-60747; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
250 µA
|
Reverse Recovery Time-Max
|
0.025 µs
|
Reverse Test Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Related Parts for DSEC59-06BC
-
DSEC60-02ARectifier Diodes
-
DSL04-005SC6Transient Suppressors
-
DS80C320-MCGMicrocontrollers
-
DSC300100LSmall Signal Bipolar Transistors
-
DRDC3105F-7Peripheral Drivers
-
DS1238A-10Power Management Circuits
-
DS89C21TMXLine Driver or Receivers
-
DCM-3Electric Fuses
-
DSD1791DBDigital to Analog Converters