Part Details for DSE0402R153JN by Dubilier
Overview of DSE0402R153JN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSE0402R153JN
DSE0402R153JN CAD Models
DSE0402R153JN Part Data Attributes
|
DSE0402R153JN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSE0402R153JN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for DSE0402R153JN
This table gives cross-reference parts and alternative options found for DSE0402R153JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSE0402R153JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X7R153J25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | NIC Components Corp | DSE0402R153JN vs NMC0402X7R153J25TRPF |
C0402X7R250-153JPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | VENKEL LTD | DSE0402R153JN vs C0402X7R250-153JPP |
CE0402A-153-J025RBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | RCD Components Inc | DSE0402R153JN vs CE0402A-153-J025RBS |
0402Y153JXFV | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | SRT Micro Ceramique | DSE0402R153JN vs 0402Y153JXFV |
VJ0402Y153JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | DSE0402R153JN vs VJ0402Y153JXXCW1BC |
M3253502E2Z153JRTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | DSE0402R153JN vs M3253502E2Z153JRTB |
CE0402A-153-J025RCQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | RCD Components Inc | DSE0402R153JN vs CE0402A-153-J025RCQ |
CMC-025/153JX0402T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | Tecate Group | DSE0402R153JN vs CMC-025/153JX0402T |
C0402X7R250-153JPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | VENKEL LTD | DSE0402R153JN vs C0402X7R250-153JPBD |
0402X7R153JC1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | American Technical Ceramics Corp | DSE0402R153JN vs 0402X7R153JC1SB |