Part Details for DSD015-TB by SANYO Electric Co Ltd
Overview of DSD015-TB by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DSD015-TB
DSD015-TB CAD Models
DSD015-TB Part Data Attributes
|
DSD015-TB
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSD015-TB
SANYO Electric Co Ltd
Rectifier Diode, 1 Element, 0.15A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DSD015-TB
This table gives cross-reference parts and alternative options found for DSD015-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSD015-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHD41481206C | Rectifier Diode, 1 Element, 0.15A, Silicon, ROHS COMPLIANT PACKAGE-2 | Fenghua (HK) Electronics Ltd | DSD015-TB vs FHD41481206C |
DSC015-TA | Rectifier Diode, 1 Element, 0.15A, Silicon | SANYO Electric Co Ltd | DSD015-TB vs DSC015-TA |
DSD015-TA | Rectifier Diode, 1 Element, 0.15A, Silicon | SANYO Electric Co Ltd | DSD015-TB vs DSD015-TA |
FHD41480805T | Rectifier Diode, 1 Element, 0.15A, Silicon, ROHS COMPLIANT PACKAGE-2 | Fenghua (HK) Electronics Ltd | DSD015-TB vs FHD41480805T |
IMBD4444 | Rectifier Diode, 1 Element, 0.15A, Silicon | TDK Micronas GmbH | DSD015-TB vs IMBD4444 |
F1N4148W | Rectifier Diode, Schottky, 1 Element, 0.15A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | DSD015-TB vs F1N4148W |