There are no models available for this part yet.
Overview of DSC8124DI1-010.0000T by Discera
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
CAD Models for DSC8124DI1-010.0000T by Discera
Part Data Attributes for DSC8124DI1-010.0000T by Discera
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DISCERA INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
|
Fall Time-Max
|
0.4 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HSCL
|
Output Load
|
50 OHM, 2 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.85mm
|
Rise Time-Max
|
0.4 ns
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
52/48 %
|
Alternate Parts for DSC8124DI1-010.0000T
This table gives cross-reference parts and alternative options found for DSC8124DI1-010.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC8124DI1-010.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC8124DI1-010.0000 | HSCL Output Clock Oscillator, 10MHz Nom, | Discera | DSC8124DI1-010.0000T vs DSC8124DI1-010.0000 |
DSC8124DE1-010.0000T | HSCL Output Clock Oscillator, 10MHz Nom, | Discera | DSC8124DI1-010.0000T vs DSC8124DE1-010.0000T |
DSC8124DL1-010.0000 | CRYSTAL OSCILLATOR, CLOCK, HSCL OUTPUT | Microchip Technology Inc | DSC8124DI1-010.0000T vs DSC8124DL1-010.0000 |
DSC8124DE1-010.0000T | IC,MEMS OSCILLATOR,1-CHANNEL,10MHZ-460MHZ,CMOS,LLCC,6PIN,PLASTIC | Microchip Technology Inc | DSC8124DI1-010.0000T vs DSC8124DE1-010.0000T |
DSC8124DE1-010.0000 | HSCL Output Clock Oscillator, 10MHz Nom, | Discera | DSC8124DI1-010.0000T vs DSC8124DE1-010.0000 |
DSC8124DI1-010.0000 | IC,MEMS OSCILLATOR,1-CHANNEL,10MHZ-460MHZ,CMOS,LLCC,6PIN,PLASTIC | Microchip Technology Inc | DSC8124DI1-010.0000T vs DSC8124DI1-010.0000 |
DSC8124DE1-010.0000 | IC,MEMS OSCILLATOR,1-CHANNEL,10MHZ-460MHZ,CMOS,LLCC,6PIN,PLASTIC | Microchip Technology Inc | DSC8124DI1-010.0000T vs DSC8124DE1-010.0000 |
Related Parts for DSC8124DI1-010.0000T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors