Part Details for DSC8104AI2-125.0000T by Discera
Overview of DSC8104AI2-125.0000T by Discera
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Part Details for DSC8104AI2-125.0000T
DSC8104AI2-125.0000T CAD Models
DSC8104AI2-125.0000T Part Data Attributes
|
DSC8104AI2-125.0000T
Discera
Buy Now
Datasheet
|
Compare Parts:
DSC8104AI2-125.0000T
Discera
HSCL Output Clock Oscillator, 125MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DISCERA INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HSCL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for DSC8104AI2-125.0000T
This table gives cross-reference parts and alternative options found for DSC8104AI2-125.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC8104AI2-125.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC8104AE2-125.0000T | HSCL Output Clock Oscillator, 125MHz Nom, | Discera | DSC8104AI2-125.0000T vs DSC8104AE2-125.0000T |
DSC8104AM2-125.0000 | CRYSTAL OSCILLATOR, CLOCK, HSCL OUTPUT | Microchip Technology Inc | DSC8104AI2-125.0000T vs DSC8104AM2-125.0000 |
DSC8104AM2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, HSCL OUTPUT | Microchip Technology Inc | DSC8104AI2-125.0000T vs DSC8104AM2-125.0000T |
DSC8104AI2-125.0000 | HSCL Output Clock Oscillator, 125MHz Nom, | Discera | DSC8104AI2-125.0000T vs DSC8104AI2-125.0000 |
DSC8104AL2-125.0000 | CRYSTAL OSCILLATOR, CLOCK, HSCL OUTPUT | Microchip Technology Inc | DSC8104AI2-125.0000T vs DSC8104AL2-125.0000 |