DSC8101AE2
Description: CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT

Overview of DSC8101AE2 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DSC8101AE2 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC8101AE2 by Microchip Technology Inc

DSC8101AE2
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
170 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. DSC8101AE2
    Microchip Technology Inc
    CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
    VS

Alternate Parts for DSC8101AE2

This table gives cross-reference parts and alternative options found for DSC8101AE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC8101AE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC8101AM2-T CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT Microchip Technology Inc DSC8101AE2 vs DSC8101AM2-T
DSC8101AL2-T CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT Microchip Technology Inc DSC8101AE2 vs DSC8101AL2-T
DSC8101AL2 CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT Microchip Technology Inc DSC8101AE2 vs DSC8101AL2
DSC8101AM2 CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT Microchip Technology Inc DSC8101AE2 vs DSC8101AM2

Related Parts for DSC8101AE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC8101AE2 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC8101AE2 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC8101AE2 would you like to use for your alert(s)?
  • Please alert me when DSC8101AE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC8101AE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC8101AE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC8101AE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC8101AE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC8101AE2 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: