There are no models available for this part yet.
Overview of DSC6312JI1IB-100.0000T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
CAD Models for DSC6312JI1IB-100.0000T by Microchip Technology Inc
Part Data Attributes for DSC6312JI1IB-100.0000T by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
1.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
100 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.89mm
|
Rise Time-Max
|
1.5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for DSC6312JI1IB-100.0000T
This table gives cross-reference parts and alternative options found for DSC6312JI1IB-100.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6312JI1IB-100.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6312JA1IB-100.0000T | LVCMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6312JI1IB-100.0000T vs DSC6312JA1IB-100.0000T |
DSC6312JE1IB-100.0000T | LVCMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6312JI1IB-100.0000T vs DSC6312JE1IB-100.0000T |
DSC6312JE1IB-100.0000B | LVCMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6312JI1IB-100.0000T vs DSC6312JE1IB-100.0000B |
DSC6312JL1IB-100.0000B | LVCMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6312JI1IB-100.0000T vs DSC6312JL1IB-100.0000B |
DSC6312JI1IB-100.0000B | LVCMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6312JI1IB-100.0000T vs DSC6312JI1IB-100.0000B |
DSC6312JL1IB-100.0000 | LVCMOS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC6312JI1IB-100.0000T vs DSC6312JL1IB-100.0000 |