There are no models available for this part yet.
Overview of DSC6311HL3GB-001.0000B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK7921053S00000BE | Renesas Electronics Corporation | RZ/A2M Evaluation Board Kit | |
RTK50566T0S00000BE | Renesas Electronics Corporation | Renesas Starter Kit for RX66T | |
RTK7910018S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T1 |
CAD Models for DSC6311HL3GB-001.0000B by Microchip Technology Inc
Part Data Attributes for DSC6311HL3GB-001.0000B by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
1 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 pF
|
Physical Dimension
|
1.6mm x 1.2mm x 0.89mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for DSC6311HL3GB-001.0000B
This table gives cross-reference parts and alternative options found for DSC6311HL3GB-001.0000B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6311HL3GB-001.0000B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6311HA3GB-001.0000 | LVCMOS Output Clock Oscillator, 1MHz Nom | Microchip Technology Inc | DSC6311HL3GB-001.0000B vs DSC6311HA3GB-001.0000 |
DSC6311HE3GB-001.0000T | LVCMOS Output Clock Oscillator, 1MHz Nom | Microchip Technology Inc | DSC6311HL3GB-001.0000B vs DSC6311HE3GB-001.0000T |
DSC6311HL3GB-001.0000 | LVCMOS Output Clock Oscillator, 1MHz Nom | Microchip Technology Inc | DSC6311HL3GB-001.0000B vs DSC6311HL3GB-001.0000 |
DSC6311HA3GB-001.0000T | LVCMOS Output Clock Oscillator, 1MHz Nom | Microchip Technology Inc | DSC6311HL3GB-001.0000B vs DSC6311HA3GB-001.0000T |
DSC6311HE3GB-001.0000 | LVCMOS Output Clock Oscillator, 1MHz Nom | Microchip Technology Inc | DSC6311HL3GB-001.0000B vs DSC6311HE3GB-001.0000 |
DSC6311HL3GB-001.0000T | LVCMOS Output Clock Oscillator, 1MHz Nom | Microchip Technology Inc | DSC6311HL3GB-001.0000B vs DSC6311HL3GB-001.0000T |
DSC6311HI3GB-001.0000B | LVCMOS Output Clock Oscillator, 1MHz Nom | Microchip Technology Inc | DSC6311HL3GB-001.0000B vs DSC6311HI3GB-001.0000B |
DSC6311HI3GB-001.0000T | LVCMOS Output Clock Oscillator, 1MHz Nom | Microchip Technology Inc | DSC6311HL3GB-001.0000B vs DSC6311HI3GB-001.0000T |