DSC6112HI2B-432K000T
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 0.432MHz Nom

Overview of DSC6112HI2B-432K000T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DSC6112HI2B-432K000T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSC6112HI2B-432K000T
Microchip Technology Inc MEMS OSC, LVCMOS, 432KHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm, Projected EOL: 2044-01-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.0200
  • 25 $0.8500
  • 100 $0.7800
  • 1,000 $0.7500
  • 5,000 $0.7400
$0.7400 / $1.0200 Buy Now
NAC MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 1.6x1.2mm, Package: 4 VFLGA 1.6x1.2x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSC6112HI2B-432K000T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC6112HI2B-432K000T by Microchip Technology Inc

DSC6112HI2B-432K000T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
1.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
0.432 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
1.6mm x 1.2mm x 0.89mm
Rise Time-Max
1.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
MATTE TIN
Want to compare parts?
  1. DSC6112HI2B-432K000T
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 0.432MHz Nom
    VS

Alternate Parts for DSC6112HI2B-432K000T

This table gives cross-reference parts and alternative options found for DSC6112HI2B-432K000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6112HI2B-432K000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC6112HI2B-432K000 CMOS Output Clock Oscillator, 0.432MHz Nom Microchip Technology Inc DSC6112HI2B-432K000T vs DSC6112HI2B-432K000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC6112HI2B-432K000T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC6112HI2B-432K000T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC6112HI2B-432K000T would you like to use for your alert(s)?
  • Please alert me when DSC6112HI2B-432K000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC6112HI2B-432K000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC6112HI2B-432K000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC6112HI2B-432K000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC6112HI2B-432K000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC6112HI2B-432K000T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: