Part Details for DSC6111MI2B-006.1679 by Microchip Technology Inc
Overview of DSC6111MI2B-006.1679 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1679CS#PBF | Analog Devices | 2x/4x L N, R2R, Prec Op Amps | |
LT1679CS#TRPBF | Analog Devices | 2x/4x L N, R2R, Prec Op Amps | |
LT1679IS#PBF | Analog Devices | 2x/4x L N, R2R, Prec Op Amps |
Price & Stock for DSC6111MI2B-006.1679
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6111MI2B-006.1679-ND
|
DigiKey | MEMS OSC XO 6.1679MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8362 / $2.3600 | Buy Now |
DISTI #
579-6111MI2B-0061679
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2x1.6mm RoHS: Compliant | 0 |
|
$0.7620 | Order Now |
DISTI #
DSC6111MI2B-006.1679
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 6.1679MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
3282 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89mm BAG - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6111MI2B-006.1679
DSC6111MI2B-006.1679 CAD Models
DSC6111MI2B-006.1679 Part Data Attributes
|
DSC6111MI2B-006.1679
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6111MI2B-006.1679
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6.1679 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for DSC6111MI2B-006.1679
This table gives cross-reference parts and alternative options found for DSC6111MI2B-006.1679. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6111MI2B-006.1679, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6111MI2B-006.1679T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6111MI2B-006.1679 vs DSC6111MI2B-006.1679T |