Part Details for DSC6101MA2B-003K500T by Microchip Technology Inc
Overview of DSC6101MA2B-003K500T by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSC6101MA2B-003K500T
DSC6101MA2B-003K500T CAD Models
DSC6101MA2B-003K500T Part Data Attributes
|
DSC6101MA2B-003K500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6101MA2B-003K500T
Microchip Technology Inc
CMOS Output Clock Oscillator, 0.0035MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.0035 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Equivalence Code | DILCC4,.06,61 | |
Physical Dimension | 2mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6101MA2B-003K500T
This table gives cross-reference parts and alternative options found for DSC6101MA2B-003K500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6101MA2B-003K500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6101ML2B-003K500B | CMOS Output Clock Oscillator, 0.0035MHz Nom | Microchip Technology Inc | DSC6101MA2B-003K500T vs DSC6101ML2B-003K500B |
DSC6101MI2B-003K500T | CMOS Output Clock Oscillator, 0.0035MHz Nom | Microchip Technology Inc | DSC6101MA2B-003K500T vs DSC6101MI2B-003K500T |
DSC6101MI2B-003K500B | CMOS Output Clock Oscillator, 0.0035MHz Nom | Microchip Technology Inc | DSC6101MA2B-003K500T vs DSC6101MI2B-003K500B |
DSC6101MA2B-003K500B | CMOS Output Clock Oscillator, 0.0035MHz Nom | Microchip Technology Inc | DSC6101MA2B-003K500T vs DSC6101MA2B-003K500B |
DSC6101ME2B-003K500B | CMOS Output Clock Oscillator, 0.0035MHz Nom | Microchip Technology Inc | DSC6101MA2B-003K500T vs DSC6101ME2B-003K500B |