There are no models available for this part yet.
Overview of DSC6051JL2B-080.0000T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
CAD Models for DSC6051JL2B-080.0000T by Microchip Technology Inc
Part Data Attributes for DSC6051JL2B-080.0000T by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
80 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.89mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for DSC6051JL2B-080.0000T
This table gives cross-reference parts and alternative options found for DSC6051JL2B-080.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6051JL2B-080.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6051JI2A-080.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6051JL2B-080.0000T vs DSC6051JI2A-080.0000 |
DSC6051JE2A-080.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6051JL2B-080.0000T vs DSC6051JE2A-080.0000T |
DSC6051JA2B-080.0000B | CMOS Output Clock Oscillator, 80MHz Nom | Microchip Technology Inc | DSC6051JL2B-080.0000T vs DSC6051JA2B-080.0000B |
DSC6051JI2B-080.0000T | CMOS Output Clock Oscillator, 80MHz Nom | Microchip Technology Inc | DSC6051JL2B-080.0000T vs DSC6051JI2B-080.0000T |
AMPMDFB-80.0000T | MEMS OSC XO 80.0000MHZ SMD | Abracon Corporation | DSC6051JL2B-080.0000T vs AMPMDFB-80.0000T |
AMPMDFB-80.0000T3 | MEMS OSC XO 80.0000MHZ CMOS SMD | Abracon Corporation | DSC6051JL2B-080.0000T vs AMPMDFB-80.0000T3 |
DSC6051JE2A-080.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6051JL2B-080.0000T vs DSC6051JE2A-080.0000 |
DSC6051JA2B-080.0000T | CMOS Output Clock Oscillator, 80MHz Nom | Microchip Technology Inc | DSC6051JL2B-080.0000T vs DSC6051JA2B-080.0000T |
DSC6051JE2B-080.0000 | CMOS Output Clock Oscillator, 80MHz Nom | Microchip Technology Inc | DSC6051JL2B-080.0000T vs DSC6051JE2B-080.0000 |
DSC6051JL2B-080.0000 | CMOS Output Clock Oscillator, 80MHz Nom | Microchip Technology Inc | DSC6051JL2B-080.0000T vs DSC6051JL2B-080.0000 |