DSC6001MI2A-072.0000
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 72MHz Nom

Overview of DSC6001MI2A-072.0000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for DSC6001MI2A-072.0000 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89mm BAG - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSC6001MI2A-072.0000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC6001MI2A-072.0000 by Microchip Technology Inc

DSC6001MI2A-072.0000
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VFLGA, 4 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
72 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 pF
Package Equivalence Code
DILCC4,.06,61
Physical Dimension
2.0mm x 1.6mm x 0.94mm
Rise Time-Max
2 ns
Screening Level
AEC-Q100; MIL-STD-883
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. DSC6001MI2A-072.0000
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 72MHz Nom
    VS

Alternate Parts for DSC6001MI2A-072.0000

This table gives cross-reference parts and alternative options found for DSC6001MI2A-072.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001MI2A-072.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC6101ML2B-072.0000 CMOS Output Clock Oscillator Microchip Technology Inc DSC6001MI2A-072.0000 vs DSC6101ML2B-072.0000
DSC6101ML2B-072.0000T CMOS Output Clock Oscillator Microchip Technology Inc DSC6001MI2A-072.0000 vs DSC6101ML2B-072.0000T
DSC6001MI2A-072.0000T CMOS Output Clock Oscillator, 72MHz Nom Microchip Technology Inc DSC6001MI2A-072.0000 vs DSC6001MI2A-072.0000T
Part Number Description Manufacturer Compare
AMPMGDB-72.0000T MEMS OSC XO 72.0000MHZ CMOS SMD Abracon Corporation DSC6001MI2A-072.0000 vs AMPMGDB-72.0000T
AMPMDDA-72.0000 MEMS OSC XO 72.0000MHZ CMOS SMD Abracon Corporation DSC6001MI2A-072.0000 vs AMPMDDA-72.0000
AMPMGDA-72.0000T3 MEMS OSC XO 72.0000MHZ CMOS SMD Abracon Corporation DSC6001MI2A-072.0000 vs AMPMGDA-72.0000T3
AMPMDFB-72.0000T MEMS OSC XO 72.0000MHZ CMOS SMD Abracon Corporation DSC6001MI2A-072.0000 vs AMPMDFB-72.0000T
AMPMEFB-72.0000T MEMS OSC XO 72.0000MHZ CMOS SMD Abracon Corporation DSC6001MI2A-072.0000 vs AMPMEFB-72.0000T
AMPMGFA-72.0000T MEMS OSC XO 72.0000MHZ CMOS SMD Abracon Corporation DSC6001MI2A-072.0000 vs AMPMGFA-72.0000T
AMPMADA-72.0000 MEMS OSC XO 72.0000MHZ CMOS SMD Abracon Corporation DSC6001MI2A-072.0000 vs AMPMADA-72.0000
AMPMDFB-72.0000 MEMS OSC XO 72.0000MHZ CMOS SMD Abracon Corporation DSC6001MI2A-072.0000 vs AMPMDFB-72.0000
AMPMADB-72.0000T MEMS OSC XO 72.0000MHZ CMOS SMD Abracon Corporation DSC6001MI2A-072.0000 vs AMPMADB-72.0000T
AMPMEDA-72.0000T MEMS OSC XO 72.0000MHZ CMOS SMD Abracon Corporation DSC6001MI2A-072.0000 vs AMPMEDA-72.0000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC6001MI2A-072.0000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC6001MI2A-072.0000 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC6001MI2A-072.0000 would you like to use for your alert(s)?
  • Please alert me when DSC6001MI2A-072.0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC6001MI2A-072.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC6001MI2A-072.0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC6001MI2A-072.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC6001MI2A-072.0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC6001MI2A-072.0000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: