Part Details for DSC6001HI1A-030.0000T by Microchip Technology Inc
Overview of DSC6001HI1A-030.0000T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC6001HI1A-030.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 50ppm, 1.6x1.2mm, Package: 4 VFLGA 1.6x1.2x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6001HI1A-030.0000T
DSC6001HI1A-030.0000T CAD Models
DSC6001HI1A-030.0000T Part Data Attributes
|
DSC6001HI1A-030.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001HI1A-030.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6001HI1A-030.0000T
This table gives cross-reference parts and alternative options found for DSC6001HI1A-030.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001HI1A-030.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMDEB-30.0000 | MEMS OSC XO 30.0000MHZ CMOS SMD | Abracon Corporation | DSC6001HI1A-030.0000T vs AMPMDEB-30.0000 |
AMPMGEB-30.0000T3 | MEMS OSC XO 30.0000MHZ CMOS SMD | Abracon Corporation | DSC6001HI1A-030.0000T vs AMPMGEB-30.0000T3 |
AMPMEEA-30.0000T | MEMS OSC XO 30.0000MHZ CMOS SMD | Abracon Corporation | DSC6001HI1A-030.0000T vs AMPMEEA-30.0000T |
DSC6101JE1B-030.0000 | CMOS Output Clock Oscillator, 30MHz Nom | Microchip Technology Inc | DSC6001HI1A-030.0000T vs DSC6101JE1B-030.0000 |
AMPMGGB-30.0000T3 | MEMS OSC XO 30.0000MHZ CMOS SMD | Abracon Corporation | DSC6001HI1A-030.0000T vs AMPMGGB-30.0000T3 |
AMPMAEB-30.0000 | MEMS OSC XO 30.0000MHZ CMOS SMD | Abracon Corporation | DSC6001HI1A-030.0000T vs AMPMAEB-30.0000 |
DSC6101JE1B-030.0000T | CMOS Output Clock Oscillator, 30MHz Nom | Microchip Technology Inc | DSC6001HI1A-030.0000T vs DSC6101JE1B-030.0000T |
AMPMAGB-30.0000T3 | MEMS OSC XO 30.0000MHZ CMOS SMD | Abracon Corporation | DSC6001HI1A-030.0000T vs AMPMAGB-30.0000T3 |
AMPMGEA-30.0000 | MEMS OSC XO 30.0000MHZ CMOS SMD | Abracon Corporation | DSC6001HI1A-030.0000T vs AMPMGEA-30.0000 |
AMPMAEB-30.0000T3 | MEMS OSC XO 30.0000MHZ CMOS SMD | Abracon Corporation | DSC6001HI1A-030.0000T vs AMPMAEB-30.0000T3 |