DSC572-054133KI1T
Microchip Technology Inc
Description: OTHER CLOCK GENERATOR

Overview of DSC572-054133KI1T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DSC572-054133KI1T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC572-054133KI1T by Microchip Technology Inc

DSC572-054133KI1T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
5 X 3.20 MM, ROHS COMPLIANT, QFN-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CLK/CRYSTAL FREQ-NOM IS REPLACED WITH MEMS INTERNAL CLOCK
JESD-30 Code
R-XQCC-N20
Length
5 mm
Moisture Sensitivity Level
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
460 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.13X.2,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.9 mm
Supply Current-Max
46 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
3.2 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, MEMS
Want to compare parts?
  1. DSC572-054133KI1T
    Microchip Technology Inc
    OTHER CLOCK GENERATOR
    VS

Alternate Parts for DSC572-054133KI1T

This table gives cross-reference parts and alternative options found for DSC572-054133KI1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC572-054133KI1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC572-054133KL1T OTHER CLOCK GENERATOR Microchip Technology Inc DSC572-054133KI1T vs DSC572-054133KL1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC572-054133KI1T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC572-054133KI1T by Microchip Technology Inc

  • Please alert me when DSC572-054133KI1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC572-054133KI1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC572-054133KI1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC572-054133KI1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC572-054133KI1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC572-054133KI1T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: