Part Details for DSC5102-151C by Natel Engineering Company
Overview of DSC5102-151C by Natel Engineering Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC4151CE4W | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Analog Output, VFQFPN0/Reel | |
ZSSC4151CE6T | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Analog Output, TSSOP96/Tube | |
ZSSC4151CE6R | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Analog Output, TSSOP0/Reel |
Part Details for DSC5102-151C
DSC5102-151C CAD Models
DSC5102-151C Part Data Attributes
|
DSC5102-151C
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
DSC5102-151C
Natel Engineering Company
Digital to Synchro or Resolver, Hybrid, 3.120 X 2.620 INCH, 0.820 INCH HEIGHT, PACKAGE-28/24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERCUBE | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 115V REFERENCE INPUT | |
Analog Input Voltage-Max | 11.8 V | |
Analog Output Voltage-Max | 11.8 V | |
Angular Accuracy-Max | 1 arc min | |
Converter Type | DIGITAL TO SYNCHRO OR RESOLVER | |
JESD-30 Code | R-XDIP-P24 | |
Length | 79.248 mm | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 20.828 mm | |
Signal/Output Frequency | 1000 Hz | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Width | 55.88 mm |