Datasheets
DSC400-1303Q0001KI1T by: Microchip Technology Inc

OTHER CLOCK GENERATOR

Part Details for DSC400-1303Q0001KI1T by Microchip Technology Inc

Overview of DSC400-1303Q0001KI1T by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DSC400-1303Q0001KI1T

DSC400-1303Q0001KI1T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSC400-1303Q0001KI1T Part Data Attributes

DSC400-1303Q0001KI1T Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSC400-1303Q0001KI1T Microchip Technology Inc OTHER CLOCK GENERATOR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 5 X 3.20 MM, ROHS COMPLIANT, QFN-20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature MEMS clock generators
JESD-30 Code R-XQCC-N32
Length 5 mm
Moisture Sensitivity Level 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 460 MHz
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 0.9 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 3.2 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, MEMS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC400-1303Q0001KI1T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC400-1303Q0001KI1T by Microchip Technology Inc

  • Please alert me when DSC400-1303Q0001KI1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC400-1303Q0001KI1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC400-1303Q0001KI1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC400-1303Q0001KI1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC400-1303Q0001KI1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC400-1303Q0001KI1T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: