There are no models available for this part yet.
Overview of DSC2311KI2-R0074 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC2311KI2-R0074 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | MEMS Two-Output, Clock Generator, -40C-85C, 25ppm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC2311KI2-R0074 by Microchip Technology Inc
Part Data Attributes for DSC2311KI2-R0074 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TDFN-6
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
R-XDSO-N6
|
Length
|
2.5 mm
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
170 MHz
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.08,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
23 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.825 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, MEMS
|
Alternate Parts for DSC2311KI2-R0074
This table gives cross-reference parts and alternative options found for DSC2311KI2-R0074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2311KI2-R0074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2311KM2-R0073T | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI2-R0074 vs DSC2311KM2-R0073T |
DSC2311KI2-R0079 | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI2-R0074 vs DSC2311KI2-R0079 |
DSC2311KI1-R0016T | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI2-R0074 vs DSC2311KI1-R0016T |
DSC2311KM2-R0067 | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI2-R0074 vs DSC2311KM2-R0067 |
DSC2311KM2-R0080 | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI2-R0074 vs DSC2311KM2-R0080 |
DSC2311KM2-R0073 | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI2-R0074 vs DSC2311KM2-R0073 |
DSC2311KI2-R0070T | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI2-R0074 vs DSC2311KI2-R0070T |
DSC2311KL2-R0052 | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI2-R0074 vs DSC2311KL2-R0052 |
DSC2311KI2-R0079T | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI2-R0074 vs DSC2311KI2-R0079T |
DSC2311KI2-R0073T | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI2-R0074 vs DSC2311KI2-R0073T |