Part Details for DSC2010-1K47JT3 by TT Electronics Welwyn Components
Overview of DSC2010-1K47JT3 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC2010-1K47JT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.3500 | Buy Now |
Part Details for DSC2010-1K47JT3
DSC2010-1K47JT3 CAD Models
DSC2010-1K47JT3 Part Data Attributes
|
DSC2010-1K47JT3
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
DSC2010-1K47JT3
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 5%, 100ppm, 1470ohm, SURFACE MOUNT, 2010, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for DSC2010-1K47JT3
This table gives cross-reference parts and alternative options found for DSC2010-1K47JT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2010-1K47JT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2010AS1K47JPB | Fixed Resistor, Thick Film, 0.75W, 1470ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | DSC2010-1K47JT3 vs DSC2010AS1K47JPB |
DSC20101K47JT3 | Fixed Resistor, Thick Film, 0.75W, 1470ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | DSC2010-1K47JT3 vs DSC20101K47JT3 |
HDSC2010-1K47JPB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1470ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | DSC2010-1K47JT3 vs HDSC2010-1K47JPB |
DSC2010AS1K47JT1 | Fixed Resistor, Thick Film, 0.75W, 1470ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | DSC2010-1K47JT3 vs DSC2010AS1K47JT1 |