Part Details for DSC1206-255RJT3 by TT Electronics Welwyn Components
Overview of DSC1206-255RJT3 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1206-255RJT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $2.1200 | Buy Now |
Part Details for DSC1206-255RJT3
DSC1206-255RJT3 CAD Models
DSC1206-255RJT3 Part Data Attributes
|
DSC1206-255RJT3
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
DSC1206-255RJT3
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for DSC1206-255RJT3
This table gives cross-reference parts and alternative options found for DSC1206-255RJT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1206-255RJT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206G-255RJICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | DSC1206-255RJT3 vs CR1206G-255RJICECC40401-008 |
CR1206G-255RJICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | DSC1206-255RJT3 vs CR1206G-255RJICECC40401-008 |
CR1206F-255RJI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | DSC1206-255RJT3 vs CR1206F-255RJI |
DSC1206255RJPB | Fixed Resistor, Thick Film, 0.33W, 255ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | DSC1206-255RJT3 vs DSC1206255RJPB |
DSC1206255RJT3 | Fixed Resistor, Thick Film, 0.33W, 255ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | DSC1206-255RJT3 vs DSC1206255RJT3 |
CR1206G-255RJI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | DSC1206-255RJT3 vs CR1206G-255RJI |
CR1206F-255RJICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | DSC1206-255RJT3 vs CR1206F-255RJICECC40401-008 |
CR1206F-255RJPB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | DSC1206-255RJT3 vs CR1206F-255RJPB |
DSC1206AS255RJT1 | Fixed Resistor, Thick Film, 0.33W, 255ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | DSC1206-255RJT3 vs DSC1206AS255RJT1 |
CR1206F-255RJPBCECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | DSC1206-255RJT3 vs CR1206F-255RJPBCECC40401-008 |