Part Details for DSC1123CI2-125.0000 by AEL Crystals Limited
Overview of DSC1123CI2-125.0000 by AEL Crystals Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSC1123CI2-125.0000
DSC1123CI2-125.0000 CAD Models
DSC1123CI2-125.0000 Part Data Attributes:
|
DSC1123CI2-125.0000
AEL Crystals Limited
Buy Now
Datasheet
|
Compare Parts:
DSC1123CI2-125.0000
AEL Crystals Limited
LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEL CRYSTALS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 2 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for DSC1123CI2-125.0000
This table gives cross-reference parts and alternative options found for DSC1123CI2-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123CI2-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2033FE2-G0002 | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1123CI2-125.0000 vs DSC2033FE2-G0002 |
DSC1123BL2-125.0000T | LVDS Output Clock Oscillator, 125MHz Nom, | Abracon Corporation | DSC1123CI2-125.0000 vs DSC1123BL2-125.0000T |
DSC2033FI2-G0002T | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1123CI2-125.0000 vs DSC2033FI2-G0002T |
DSC2033FI2-G0002 | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1123CI2-125.0000 vs DSC2033FI2-G0002 |
DSC1123DI2-125.0000B | LVDS Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | DSC1123CI2-125.0000 vs DSC1123DI2-125.0000B |