Part Details for DSC1122AL1-125.0000 by AEL Crystals Limited
Overview of DSC1122AL1-125.0000 by AEL Crystals Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for DSC1122AL1-125.0000
DSC1122AL1-125.0000 CAD Models
DSC1122AL1-125.0000 Part Data Attributes
Alternate Parts for DSC1122AL1-125.0000
This table gives cross-reference parts and alternative options found for DSC1122AL1-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1122AL1-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1122AE1-125.0000 | LVPECL Output Clock Oscillator | Discera | DSC1122AL1-125.0000 vs DSC1122AE1-125.0000 |
DSC1122AL1-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122AL1-125.0000 vs DSC1122AL1-125.0000 |
DSC1122AL1-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122AL1-125.0000 vs DSC1122AL1-125.0000T |
DSC1122NI1-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122AL1-125.0000 vs DSC1122NI1-125.0000T |
DSC1122AI1-125.0000 | LVPECL Output Clock Oscillator | AEL Crystals Limited | DSC1122AL1-125.0000 vs DSC1122AI1-125.0000 |
DSC1122AI1-125.0000T | LVPECL Output Clock Oscillator | AEL Crystals Limited | DSC1122AL1-125.0000 vs DSC1122AI1-125.0000T |
DSC1122NL1-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1122AL1-125.0000 vs DSC1122NL1-125.0000T |
DSC1122AL1-125.0000T | LVPECL Output Clock Oscillator | AEL Crystals Limited | DSC1122AL1-125.0000 vs DSC1122AL1-125.0000T |
DSC1122AE1-125.0000T | LVPECL Output Clock Oscillator | AEL Crystals Limited | DSC1122AL1-125.0000 vs DSC1122AE1-125.0000T |
DSC1122AM1-125.0000T | CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT | Microchip Technology Inc | DSC1122AL1-125.0000 vs DSC1122AM1-125.0000T |