Part Details for DSC1121DI2-025.0000T by Microchip Technology Inc
Overview of DSC1121DI2-025.0000T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1121DI2-025.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8015
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -40C-85C, 25Ppm 6 Vdfn 2.0X2.5Mm T/R Rohs Compliant: Yes |Microchip DSC1121DI2-025.0000T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
150-DSC1121DI2-025.0000T-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip |
6408 In Stock |
|
$1.8472 / $1.9200 | Buy Now |
DISTI #
DSC1121DI2-025.000
|
Avnet Americas | MEMS Crystal Oscillator 25MHz 2.25 to 3.6V 15pF 6-Pin VQFN T/R - Tape and Reel (Alt: DSC1121DI2-025.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
998-1121DI2025.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single CMOS Output, -40C-85C, 25ppm RoHS: Compliant | 2285 |
|
$1.0700 / $1.3200 | Buy Now |
DISTI #
DSC1121DI2-025.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
3882 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
Future Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single CMOS Output, -40C- RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.9800 / $1.0600 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 25 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C - Tape&Reel RoHS: Compliant | 7000 Factory Stock |
|
$1.0100 / $1.1000 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -40C-85C, 25ppm - Package: 6 VDFN 2.0x2.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$1.0600 / $1.3100 | Buy Now |
DISTI #
DSC1121DI2-025.0000T
|
Avnet Silica | MEMS Crystal Oscillator 25MHz 2.25 to 3.6V 15pF 6-Pin VQFN T/R (Alt: DSC1121DI2-025.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSC1121DI2-025.0000T
|
EBV Elektronik | MEMS Crystal Oscillator 25MHz 2.25 to 3.6V 15pF 6-Pin VQFN T/R (Alt: DSC1121DI2-025.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC1121DI2-025.0000T
DSC1121DI2-025.0000T CAD Models
DSC1121DI2-025.0000T Part Data Attributes
|
DSC1121DI2-025.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121DI2-025.0000T
Microchip Technology Inc
OSC MEMS 25.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1121DI2-025.0000T
This table gives cross-reference parts and alternative options found for DSC1121DI2-025.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1121DI2-025.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1121DE2-025.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1121DI2-025.0000T vs DSC1121DE2-025.0000T |
DSC1121DL2-025.0000 | OSC MEMS 25.000MHZ CMOS SMD | Microchip Technology Inc | DSC1121DI2-025.0000T vs DSC1121DL2-025.0000 |
DSC1121DI2-025.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1121DI2-025.0000T vs DSC1121DI2-025.0000 |
DSC1121DE2-025.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1121DI2-025.0000T vs DSC1121DE2-025.0000 |