Part Details for DSC1121CM2-040.0000T by Microchip Technology Inc
Overview of DSC1121CM2-040.0000T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1121CM2-040.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8599
|
Newark | Mems Oscillator High Perf Single Cmos Output -55C-125C 25Ppm 6 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1121CM2-040.0000T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 | Buy Now |
DISTI #
DSC1121CM2-040.0000T-ND
|
DigiKey | MEMS OSC XO 40.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5875 | Buy Now |
DISTI #
DSC1121CM2-040.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER - Tape and Reel (Alt: DSC1121CM2-040.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4900 / $1.9700 | Buy Now |
DISTI #
DSC1001CI2-012.500
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER - Rail/Tube (Alt: DSC1001CI2-012.500) RoHS: Compliant Min Qty: 880 Package Multiple: 110 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7400 / $0.9800 | Buy Now |
DISTI #
DSC1001BI2-014.745
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER - Rail/Tube (Alt: DSC1001BI2-014.745) RoHS: Compliant Min Qty: 792 Package Multiple: 72 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
579-DSC1121CM2040T
|
Mouser Electronics | Standard Clock Oscillators Oscillator Hi Perf -55C-125C 25ppm RoHS: Compliant | 0 |
|
$1.5900 / $1.9700 | Order Now |
DISTI #
DSC1121CM2-040.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 40MHz, 25PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm, Projected EOL: 2044-07-20 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$1.4300 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.4700 / $1.5100 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 40 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C - Tape&Reel RoHS: Compliant | 8000 Factory Stock |
|
$1.5800 / $3.3000 | Buy Now |
|
NAC | MEMS Oscillator High Perf Single CMOS Output -55C-125C 25ppm - Package: 6 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$1.5900 / $1.9500 | Buy Now |
Part Details for DSC1121CM2-040.0000T
DSC1121CM2-040.0000T CAD Models
DSC1121CM2-040.0000T Part Data Attributes
|
DSC1121CM2-040.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121CM2-040.0000T
Microchip Technology Inc
OSC MEMS 40.0000MHZ CMOS SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1121CM2-040.0000T
This table gives cross-reference parts and alternative options found for DSC1121CM2-040.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1121CM2-040.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1121CL2-040.0000 | OSC MEMS 40.000MHZ CMOS SMD | Microchip Technology Inc | DSC1121CM2-040.0000T vs DSC1121CL2-040.0000 |
DSC1121CL2-040.0000T | OSC MEMS 40.000MHZ CMOS SMD | Microchip Technology Inc | DSC1121CM2-040.0000T vs DSC1121CL2-040.0000T |