Part Details for DSC1103DE5-002.3000 by Discera
Overview of DSC1103DE5-002.3000 by Discera
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part Details for DSC1103DE5-002.3000
DSC1103DE5-002.3000 CAD Models
DSC1103DE5-002.3000 Part Data Attributes
|
DSC1103DE5-002.3000
Discera
Buy Now
Datasheet
|
Compare Parts:
DSC1103DE5-002.3000
Discera
LVDS Output Clock Oscillator, 2.3MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DISCERA INC | |
Reach Compliance Code | unknown | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 2.3 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for DSC1103DE5-002.3000
This table gives cross-reference parts and alternative options found for DSC1103DE5-002.3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103DE5-002.3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1103DI5-002.3000T | CRYSTAL OSCILLATOR, CLOCK, 2.3MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1103DE5-002.3000 vs DSC1103DI5-002.3000T |
DSC1103DM5-002.3000 | CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT | Microchip Technology Inc | DSC1103DE5-002.3000 vs DSC1103DM5-002.3000 |
DSC1103DI5-002.3000 | CRYSTAL OSCILLATOR, CLOCK, 2.3MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1103DE5-002.3000 vs DSC1103DI5-002.3000 |
DSC1103DE5-002.3000 | CRYSTAL OSCILLATOR, CLOCK, 2.3MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1103DE5-002.3000 vs DSC1103DE5-002.3000 |
DSC1103DL5-002.3000T | CRYSTAL OSCILLATOR, CLOCK, 2.3MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1103DE5-002.3000 vs DSC1103DL5-002.3000T |
DSC1103DL5-002.3000 | CRYSTAL OSCILLATOR, CLOCK, 2.3MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1103DE5-002.3000 vs DSC1103DL5-002.3000 |