There are no models available for this part yet.
Overview of DSC1103CI1-027.0000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1103CI1-027.0000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1103CI1-027.0000-ND
|
DigiKey | MEMS OSC XO 27.0000MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.2744 / $5.4900 | Buy Now | |
DISTI #
579-C1103CI1-027
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, LVDS, -40C-85C, 50ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$1.5000 | Order Now | |
DISTI #
DSC1103CI1-027.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 27MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-05-29 RoHS: Compliant pbFree: Yes |
15216 Alternates Available |
|
$1.3500 / $1.8600 | Buy Now | |
NAC | MEMS Oscillator, Low Power, LVDS, -40C-85C, 50ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC1103CI1-027.0000 by Microchip Technology Inc
Part Data Attributes for DSC1103CI1-027.0000 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
27 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Physical Dimension
|
3.2mm x 2.5mm x 0.9mm
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
52/48 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1103CI1-027.0000
This table gives cross-reference parts and alternative options found for DSC1103CI1-027.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103CI1-027.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1103CI1-027.0000T | LVDS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | DSC1103CI1-027.0000 vs DSC1103CI1-027.0000T |
DSC1103CL1-027.0000 | LVDS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | DSC1103CI1-027.0000 vs DSC1103CL1-027.0000 |
DSC1103CI1-026.0000T | LVDS Output Clock Oscillator, 26MHz Nom | Microchip Technology Inc | DSC1103CI1-027.0000 vs DSC1103CI1-026.0000T |
DSC1103CL1-026.0000 | LVDS Output Clock Oscillator, 26MHz Nom | Microchip Technology Inc | DSC1103CI1-027.0000 vs DSC1103CL1-026.0000 |
DSC1103CL1-026.0000T | LVDS Output Clock Oscillator, 26MHz Nom | Microchip Technology Inc | DSC1103CI1-027.0000 vs DSC1103CL1-026.0000T |
DSC1103CL1-027.0000T | LVDS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | DSC1103CI1-027.0000 vs DSC1103CL1-027.0000T |