Part Details for DSC1102CE2-125.0000 by Discera
Overview of DSC1102CE2-125.0000 by Discera
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for DSC1102CE2-125.0000
DSC1102CE2-125.0000 CAD Models
DSC1102CE2-125.0000 Part Data Attributes
|
DSC1102CE2-125.0000
Discera
Buy Now
Datasheet
|
Compare Parts:
DSC1102CE2-125.0000
Discera
LVPECL Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DISCERA INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for DSC1102CE2-125.0000
This table gives cross-reference parts and alternative options found for DSC1102CE2-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1102CE2-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1102CE2-125.0000 | LVPECL Output Clock Oscillator | AEL Crystals Limited | DSC1102CE2-125.0000 vs DSC1102CE2-125.0000 |
DSC1102CM2-125.0000T | LVPECL Output Clock Oscillator | AEL Crystals Limited | DSC1102CE2-125.0000 vs DSC1102CM2-125.0000T |
DSC1102CM2-125.0000 | LVPECL Output Clock Oscillator | AEL Crystals Limited | DSC1102CE2-125.0000 vs DSC1102CM2-125.0000 |
DSC1102CE2-125.0000T | LVPECL Output Clock Oscillator | AEL Crystals Limited | DSC1102CE2-125.0000 vs DSC1102CE2-125.0000T |
DSC1102CE2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1102CE2-125.0000 vs DSC1102CE2-125.0000T |
DSC1102CL2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1102CE2-125.0000 vs DSC1102CL2-125.0000T |
DSC1102CI2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1102CE2-125.0000 vs DSC1102CI2-125.0000T |
DSC1102CM2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT | Microchip Technology Inc | DSC1102CE2-125.0000 vs DSC1102CM2-125.0000T |
DSC1102CM2-125.0000 | CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT | Microchip Technology Inc | DSC1102CE2-125.0000 vs DSC1102CM2-125.0000 |
DSC1102CI2-125.0000 | LVPECL Output Clock Oscillator | AEL Crystals Limited | DSC1102CE2-125.0000 vs DSC1102CI2-125.0000 |